Eaton NZMH3 NZM Electronic Circuit Breaker 320A 690V, 3 channels, Fixed
- RS Stock No.:
- 120-645
- Mfr. Part No.:
- 168913 NZMH3-A320-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,808.52
(exc. VAT)
€3,454.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,808.52 |
*price indicative
- RS Stock No.:
- 120-645
- Mfr. Part No.:
- 168913 NZMH3-A320-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZMH3 | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 320A | |
| Voltage | 690V | |
| Breaking Capacity | 150kA | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 140mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZMH3 | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 320A | ||
Voltage 690V | ||
Breaking Capacity 150kA | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 140mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton case circuit breaker is a reliable and high-performance solution for your electrical protection needs. With a three-pole design and an amperage rating of 320A, this circuit breaker is ideal for a wide range of applications. The product features a thermo-magnetic design, with a compact size and lightweight construction for easy installation. The Eaton Moeller series NZM circuit breaker is RoHS compliant, ensuring environmental sustainability in your operations.
Versatile three-pole design for flexible installation and usage
High amperage rating of 320A for heavy-duty electrical circuits
Thermo-magnetic technology ensures reliable circuit protection accuracy
Compact and lightweight design saves space in installat
Related links
- Eaton NZMH3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMN3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM3 Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMC3 Electronic Circuit Breaker 320A 690V Fixed
