Eaton NZM NZM Electronic Circuit Breaker 320A 690V, 4 channels, Fixed
- RS Stock No.:
- 120-638
- Mfr. Part No.:
- 168890 NZMH3-4-A320/200-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,688.01
(exc. VAT)
€4,536.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,688.01 |
*price indicative
- RS Stock No.:
- 120-638
- Mfr. Part No.:
- 168890 NZMH3-4-A320/200-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Electronic Circuit Breaker | |
| Series | NZM | |
| Number of Channels | 4 | |
| Current Rating | 320A | |
| Breaking Capacity | 150kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 185mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Electronic Circuit Breaker | ||
Series NZM | ||
Number of Channels 4 | ||
Current Rating 320A | ||
Breaking Capacity 150kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 185mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS, IEC | ||
- COO (Country of Origin):
- RO
The Eaton circuit-breaker, part of the Moeller series, is a reliable solution for system and cable protection. With a rated current of 320A and a compact design, it offers excellent performance in industrial settings. The device features a range of protections, including overload and short-circuit release settings, as well as compliance with RoHS standards. Its screw connection and front side connection for main current circuit make installation easy and convenient. With a high short-circuit breaking capacity and built-in device plug-in technique, this circuit-breaker ensures efficient and safe operation in diverse applications.
Overload and short-circuit release settings for enhanced protection
Compact design with dimensions of 335x215.2x185 mm and weight of 8.81 kg
Screw connection for electrical connection of main circuit
Front side connection for easy access and installati
Related links
- Eaton NZMN3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMC3 Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM3 Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 320A 690V Fixed
