Eaton NZMC3 Electronic Circuit Breaker 320A 690V, 4 channels, Fixed
- RS Stock No.:
- 121-017
- Mfr. Part No.:
- 168464 NZMC3-4-A320-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,008.53
(exc. VAT)
€3,700.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,008.53 |
*price indicative
- RS Stock No.:
- 121-017
- Mfr. Part No.:
- 168464 NZMC3-4-A320-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZMC3 | |
| Series | Eaton Moeller | |
| Number of Channels | 4 | |
| Current Rating | 320A | |
| Breaking Capacity | 36kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 185mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZMC3 | ||
Series Eaton Moeller | ||
Number of Channels 4 | ||
Current Rating 320A | ||
Breaking Capacity 36kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 185mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is a reliable and durable solution for protecting electrical circuits. With a four-pole design and a high amperage rating of 320 A, this circuit breaker offers superior protection against overload and short-circuit situations. The product features a built-in device plug-in technique for easy installation and a rocker lever for convenient handling. The circuit breaker is RoHS conform and has a high short-circuit breaking capacity of 36 kA at 400/415 V, 50/60 Hz. Suitable for a wide range of applications, this circuit breaker is a must-have for any electrical system.
Four-pole molded case circuit breaker with a high amperage rating of 320 A
Built-in device plug-in technique for easy installation
Rocker lever for convenient handling
RoHS conform for eco-friendly operation
High short-circuit breaking capacity of 36
Related links
- Eaton NZMC3 Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM3 Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMN3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMC3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMC3 Electronic Circuit Breaker 500A 690V Fixed
