Eaton NZMH3 Electronic Circuit Breaker 250A 690V, 3 channels, Plug-in
- RS Stock No.:
- 120-674
- Mfr. Part No.:
- 168916 NZMH3-S250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,949.83
(exc. VAT)
€3,628.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,949.83 |
*price indicative
- RS Stock No.:
- 120-674
- Mfr. Part No.:
- 168916 NZMH3-S250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZMH3 | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 250A | |
| Voltage | 690V | |
| Breaking Capacity | 150kA | |
| Mount Type | Plug-in | |
| Length | 335mm | |
| Width | 140mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZMH3 | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 250A | ||
Voltage 690V | ||
Breaking Capacity 150kA | ||
Mount Type Plug-in | ||
Length 335mm | ||
Width 140mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton NZMH3 is a 3-pole, 250A circuit breaker with a withdrawable unit design. Featuring a high-quality construction, this molded case circuit breaker is designed to meet all requirements for AC-3 switching category. With a focus on safety and performance, this circuit breaker is ideal for various industrial applications.
Rated current of 250A for uninterrupted operation
Designed for motor protection in conjunction with overload relay
High short-circuit breaking capacity for added safety
Built-in device plug-in technique for easy installation
IP20 degree of protection
Related links
- Eaton NZM NZM Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 320A 690V Fixed
