Eaton NZMH3 Electronic Circuit Breaker 320A 690V, 3 channels, Fixed
- RS Stock No.:
- 120-675
- Mfr. Part No.:
- 168917 NZMH3-S320-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,949.83
(exc. VAT)
€3,628.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,949.83 |
*price indicative
- RS Stock No.:
- 120-675
- Mfr. Part No.:
- 168917 NZMH3-S320-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZMH3 | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 320A | |
| Voltage | 690V | |
| Breaking Capacity | 150kA | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 140mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZMH3 | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 320A | ||
Voltage 690V | ||
Breaking Capacity 150kA | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 140mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton circuit-breaker is a powerful and reliable solution for your electrical needs. With a three-pole design and a 320A amperage rating, this molded case circuit breaker is perfect for a wide range of applications. Featuring a magnetic switch-off technique and a high short-circuit breaking capacity, this circuit breaker ensures maximum safety and performance. The compact design and built-in device plug-in technique make it easy to install and use, while the RoHS compliance ensures environmental sustainability. Trust Eaton for quality and innovation in every product.
Three-pole circuit breaker with 320A amperage rating for versatile use
Magnetic switch-off technique and high short-circuit breaking capacity for enhanced safety
Compact design with built-in device plug-in technique for easy installation
RoHS compliant
Related links
- Eaton NZMH3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 500A 690V Fixed
