Eaton NZM3 NZM Electronic Circuit Breaker 320A 690V, 3 channels, Fixed
- RS Stock No.:
- 121-335
- Mfr. Part No.:
- 168490 NZMN3-S320-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,457.73
(exc. VAT)
€3,023.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,457.73 |
*price indicative
- RS Stock No.:
- 121-335
- Mfr. Part No.:
- 168490 NZMN3-S320-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM3 | |
| Product Type | Electronic Circuit Breaker | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 320A | |
| Breaking Capacity | 50kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 140mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM3 | ||
Product Type Electronic Circuit Breaker | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 320A | ||
Breaking Capacity 50kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 140mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is a reliable solution for efficient power distribution and protection. With a three-pole configuration and a high amperage rating of 320A, this circuit breaker is designed to meet the demands of industrial applications. Featuring a magnetic switch-off technique and a screw connection for the main circuit, this product offers enhanced safety and ease of installation. The product complies with RoHS standards, ensuring environmentally friendly operation.
Three-pole design for versatile power distribution
High amperage rating of 320A for reliable performance
Magnetic switch-off technique for enhanced safety
Screw connection for main circuit for easy installation
RoHS compliant for environmentally frien
Related links
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM3 Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMN3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
