Eaton NZML2 NZM Electronic Circuit Breaker 160A 690V, 3 channels, Fixed
- RS Stock No.:
- 120-753
- Mfr. Part No.:
- 169029 NZML2-4-VE160/100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,491.69
(exc. VAT)
€3,064.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,491.69 |
*price indicative
- RS Stock No.:
- 120-753
- Mfr. Part No.:
- 169029 NZML2-4-VE160/100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZML2 | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Breaking Capacity | 80kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Length | 180mm | |
| Width | 140mm | |
| Depth | 245mm | |
| Standards/Approvals | IEC 600680, IEC 6006878, IECEN 60947, IECEN 6149, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZML2 | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 160A | ||
Voltage 690V | ||
Breaking Capacity 80kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Length 180mm | ||
Width 140mm | ||
Depth 245mm | ||
Standards/Approvals IEC 600680, IEC 6006878, IECEN 60947, IECEN 6149, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker electronic is a reliable solution for use in unearthed supply systems at 690 V. With a four-pole structure, it features an electronic release system and motor drive optional. The reduced neutral conductor protection and adjustable delay time settings offer maximum safety and control. The circuit breaker has a rated short-circuit breaking capacity of up to 150 kA at 400/415 V, ensuring efficient protection for your electrical systems.
Electronic release system for enhanced safety
Reduced neutral conductor protection for added reliability
Adjustable delay time settings for customized control
Motor drive optional for versatile use
Rated short-circuit breaking capacity of up to 150 kA
Related links
- Eaton NZM NZM Electronic Circuit Breaker 160A 690V Fixed
- Eaton NZML2-4-VE100-SVE NZM Electronic Circuit Breaker 100A 690V Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM NZM Electronic Circuit Breaker 140A 690V Fixed
- Eaton NZLM2 Electronic Circuit Breaker 100A 690V Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
