Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-395
- Mfr. Part No.:
- 113391 NZMH2-4-VE160/100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,666.20
(exc. VAT)
€3,279.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,666.20 |
*price indicative
- RS Stock No.:
- 230-395
- Mfr. Part No.:
- 113391 NZMH2-4-VE160/100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 180mm | |
| Height | 245mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Electronic Release | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 180mm | ||
Height 245mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 140mm | ||
Break Time 10 ms | ||
Reset Actuator Type Electronic Release | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker redefines reliability and efficiency for modern electrical installations. Designed with a focus on robust performance and safety, this four-pole circuit breaker is equipped to handle significant load currents of up to 160A. Its electronic release system enhances operational reliability, while adjustable time delay settings allow for tailored protection against current surges. Ideal for applications in unearthed supply systems at 690V, this circuit breaker ensures compliance with stringent safety standards. Furthermore, the product comes with comprehensive documentation and resources, making it a user-friendly choice for panel builders and engineers alike.
Provides flexible adaptability through adjustable delay time settings
Facilitates easy installation with DIN rail mounting options
Ensures compliance with RoHS standards for environmentally responsible use
Offers high resistance to mechanical impacts, ensuring durability
Designed for superior heat dissipation, optimising performance during operation
Features IP40 protection on the front side for reliable operation in various environments
Incorporates an electronic release system for enhanced short-circuit protection
Ensures user safety with finger and back-of-hand proof construction
The design includes thermal stability verification for improved long-term reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
