Eaton PKE Electronic Circuit Breaker 32A 690V, Fixed
- RS Stock No.:
- 120-833
- Mfr. Part No.:
- 158249 PKE65/AK/XTUW-32
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€344.96
(exc. VAT)
€424.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €344.96 |
*price indicative
- RS Stock No.:
- 120-833
- Mfr. Part No.:
- 158249 PKE65/AK/XTUW-32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | PKE | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Length | 198mm | |
| Width | 55mm | |
| Depth | 162mm | |
| Standards/Approvals | CSAIEC/EN 60947UL File No.: E36332IEC/EN 60947-4-1CECSA Class No.: 3211-05ULCSA File No.: 165628VDE 0660CSA-C22.2 No. 60947-4-1-14UL Category Control No.: NLRVUL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range PKE | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Current Rating 32A | ||
Voltage 690V | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Length 198mm | ||
Width 55mm | ||
Depth 162mm | ||
Standards/Approvals CSAIEC/EN 60947UL File No.: E36332IEC/EN 60947-4-1CECSA Class No.: 3211-05ULCSA File No.: 165628VDE 0660CSA-C22.2 No. 60947-4-1-14UL Category Control No.: NLRVUL 60947-4-1 | ||
- COO (Country of Origin):
- DE
The Eaton motor-protective circuit-breaker is a reliable solution for industrial environments. With a sleek design and superior protection features, it ensures the smooth operation of motors while prioritizing safety and efficiency. The built-in device with a fixed mounting technique provides ease of installation and maintenance, making it a top choice for industrial applications.
Fitted with AK lockable rotary handle for added security
Motor protection with overload release functionality
Suitable for motors with efficiency class IE3 for optimal performance
Short-circuit rating of 100kA at 600V for reliable protection
Ambient o
Related links
- Eaton PKE PKE Electronic Circuit Breaker 32A 690V Fixed
- Eaton PKE Electronic Circuit Breaker 32A 690V
- Eaton PKE Electronic Circuit Breaker 32A 690V With overload release, Tripping characteristics: Electronic release
- Eaton PKE Electronic Circuit Breaker 65A 690V
- Eaton PKE PKE Electronic Circuit Breaker 32A 690V
- Eaton PKE Electronic Circuit Breaker 4A 690V, Fixed
- Eaton PKE Electronic Circuit Breaker 12A 690V, Fixed
- Eaton 32A PKE65 Motor Controller 600 V -25 °C
