Eaton PKE Electronic Circuit Breaker 12A 690V, Fixed
- RS Stock No.:
- 120-827
- Mfr. Part No.:
- 158243 PKE12/AK/XTU-12
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€163.37
(exc. VAT)
€200.95
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.37 |
*price indicative
- RS Stock No.:
- 120-827
- Mfr. Part No.:
- 158243 PKE12/AK/XTU-12
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | PKE | |
| Series | Moeller | |
| Current Rating | 12A | |
| Voltage | 690V | |
| Breaking Capacity | 0pA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Length | 101mm | |
| Width | 45mm | |
| Depth | 120mm | |
| Standards/Approvals | CSA File No.: 165628IEC/EN 60947IEC/EN 60947-4-1ULCECSA-C22.2 No. 60947-4-1-14UL File No.: E36332CSACSA Class No.: 3211-05UL 60947-4-1UL Category Control No.: NLRVVDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range PKE | ||
Series Moeller | ||
Current Rating 12A | ||
Voltage 690V | ||
Breaking Capacity 0pA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Length 101mm | ||
Width 45mm | ||
Depth 120mm | ||
Standards/Approvals CSA File No.: 165628IEC/EN 60947IEC/EN 60947-4-1ULCECSA-C22.2 No. 60947-4-1-14UL File No.: E36332CSACSA Class No.: 3211-05UL 60947-4-1UL Category Control No.: NLRVVDE 0660 | ||
- COO (Country of Origin):
- DE
The Eaton motor-protective circuit-breaker is a reliable and efficient solution for heavy starting duty. With overload release and phase-failure sensitivity, this system-protective circuit-breaker ensures optimal motor protection. The product is designed with a turn button actuator type and comes fitted with an AK lockable rotary handle for added convenience.
Includes overload release and phase-failure sensitivity for comprehensive motor protection
Fitted with AK lockable rotary handle for added security
Three-pole design for enhanced efficiency and performance
Short-circuit release feature for safety preca
Related links
- Eaton PKE Electronic Circuit Breaker 4A 690V, Fixed
- Eaton PKE Electronic Circuit Breaker 12A 690V
- Eaton NZM Electronic Circuit Breaker 12A 690V, Fixed
- Eaton PKE Electronic Circuit Breaker 1.2A 690V
- Eaton PKE PKE Electronic Circuit Breaker 32A 690V
- Eaton 12A 690V ac -25 °C
- Eaton PKE Electronic Circuit Breaker 65A 690V
- Eaton PKE Electronic Circuit Breaker 32A 690V, Fixed
