Eaton PKE PKE Electronic Circuit Breaker 32A 690V
- RS Stock No.:
- 120-830
- Mfr. Part No.:
- 158246 PKE32/AK/XTU-32
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€203.63
(exc. VAT)
€250.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.63 |
*price indicative
- RS Stock No.:
- 120-830
- Mfr. Part No.:
- 158246 PKE32/AK/XTU-32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | PKE | |
| Series | PKE | |
| Current Rating | 32A | |
| Breaking Capacity | 0pA | |
| Voltage | 690V | |
| Length | 101mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC/EN 60947UL Category Control No.: NLRVULUL File No.: E36332VDE 0660CSACSA File No.: 165628CSA Class No.: 3211-05IEC/EN 60947-4-1UL 60947-4-1CECSA-C22.2 No. 60947-4-1-14 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range PKE | ||
Series PKE | ||
Current Rating 32A | ||
Breaking Capacity 0pA | ||
Voltage 690V | ||
Length 101mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 120mm | ||
Standards/Approvals IEC/EN 60947UL Category Control No.: NLRVULUL File No.: E36332VDE 0660CSACSA File No.: 165628CSA Class No.: 3211-05IEC/EN 60947-4-1UL 60947-4-1CECSA-C22.2 No. 60947-4-1-14 | ||
- COO (Country of Origin):
- DE
The Eaton motor-protective circuit-breaker is a reliable solution for protecting your electrical systems. With a compact design and a range of safety features, this circuit-breaker ensures efficient operation and peace of mind. The PKE System-protective circuit-breaker is suitable for industrial environments and offers phase-failure sensitivity as well as overload release capabilities.
Turn button ensures straightforward and easy operational control
Phase-failure sensitivity meets IEC/EN standards for enhanced protection
Three-pole design offers comprehensive electrical circuit protection
Rated operational power of 15 kW at 400 V
100 kA
Related links
- Eaton PKE PKE Electronic Circuit Breaker 32A 690V Fixed
- Eaton PKE Electronic Circuit Breaker 32A 690V With overload release, Tripping characteristics: Electronic release
- Eaton PKE Electronic Circuit Breaker 32A 690V
- Eaton PKE Electronic Circuit Breaker 32A 690V, Fixed
- Eaton PKE PKE Electronic Circuit Breaker 36A 690V
- Eaton PKE PKE Electronic Circuit Breaker 36A 690V, 3 channels
- Eaton PKE PKE Electronic Circuit Breaker 65A 690V, 3 channels
- Eaton PKE Electronic Circuit Breaker 65A 690V
