Eaton NZM NZM Electronic Circuit Breaker 400A 690V, 3 channels, Fixed
- RS Stock No.:
- 121-015
- Mfr. Part No.:
- 168455 NZMC3-S400-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,289.36
(exc. VAT)
€2,815.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,289.36 |
*price indicative
- RS Stock No.:
- 121-015
- Mfr. Part No.:
- 168455 NZMC3-S400-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Electronic Circuit Breaker | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 400A | |
| Voltage | 690V | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 140mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Electronic Circuit Breaker | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 400A | ||
Voltage 690V | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 140mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker magnetic is a reliable and efficient solution for your electrical protection needs. With a rated current of 400A and a short-circuit breaking capacity of 36kA, this circuit breaker meets all requirements for AC-3 switching category. The built-in device plug-in technique ensures easy installation and the rocker lever handle provides convenient operation.
Three-pole circuit breaker design for enhanced safety
Rated operational current of 349A for efficient performance
IP20 degree of protection for durability in various environments
Screw connection type for secure electrical connections
Magnetic switch
Related links
- Eaton NZMH3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMC3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V Fixed
