Eaton NZM3 NZM Electronic Circuit Breaker 400A 690V, 3 channels, Fixed
- RS Stock No.:
- 121-336
- Mfr. Part No.:
- 168491 NZMN3-S400-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,457.73
(exc. VAT)
€3,023.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,457.73 |
*price indicative
- RS Stock No.:
- 121-336
- Mfr. Part No.:
- 168491 NZMN3-S400-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM3 | |
| Product Type | Electronic Circuit Breaker | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 400A | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 140mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM3 | ||
Product Type Electronic Circuit Breaker | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 400A | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 140mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton circuit-breaker is a high-quality molded case circuit breaker magnetic, designed for efficient and reliable performance. With a three-pole configuration and a rated current of 400A, it fulfills all requirements for AC-3 switching category. The product features a screw connection for electrical connections, a rocker lever for easy operation, and a built-in device plug-in technique for convenient mounting. With a maximum rated short-circuit breaking capacity of 30kA at 750V DC, this circuit-breaker ensures safe and reliable power distribution in industrial settings.
Efficient power distribution with 400A amperage rating
Screw connection type for easy and secure installation
Magnetic switch off technique ensures safe operation
IP20 protection guards against ingress of solid objects
Three-pole configuration suitable fo
Related links
- Eaton NZM3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMN3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 400A 690V Fixed
