Eaton NZM Electronic Circuit Breaker 400A 690V, 3 channels, Fixed
- RS Stock No.:
- 121-010
- Mfr. Part No.:
- 168451 NZMC3-A400-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,289.36
(exc. VAT)
€2,815.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,289.36 |
*price indicative
- RS Stock No.:
- 121-010
- Mfr. Part No.:
- 168451 NZMC3-A400-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 36kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 140mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 400A | ||
Breaking Capacity 36kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 140mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker offers a reliable solution for circuit protection. With a high amperage rating of 400A and special features like motor drive optional, this circuit breaker is designed for optimal performance in various applications. The product boasts a compact design with dimensions of 335mm x 215.2mm x 140mm and a weight of 6.38kg, making it easy to install and operate. Compliant with RoHS standards, this molded case circuit breaker provides the ideal combination of safety and efficiency for your electrical system.
Three-pole circuit breaker for versatile applications
Built-in device plug-in technique for easy installation
IP20 degree of protection for safe operation
Front-side connection for main current circuit
Rocker lever handle for convenient control
36kA
Related links
- Eaton NZMC3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMN3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMC3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 400A 690V Fixed
