Eaton NZM NZM Electronic Circuit Breaker 400A 690V, 3 channels
- RS Stock No.:
- 121-189
- Mfr. Part No.:
- 155417 NZML3-VE400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,098.48
(exc. VAT)
€5,041.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,098.48 |
*price indicative
- RS Stock No.:
- 121-189
- Mfr. Part No.:
- 155417 NZML3-VE400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Electronic Circuit Breaker | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 20kA | |
| Voltage | 690V | |
| Terminal Type | Screw | |
| Length | 260mm | |
| Width | 185mm | |
| Depth | 346mm | |
| Standards/Approvals | IECEN 60947 IEC, IECEN 6149, IEC 600680, RoHS, IECEN 60947, IEC 6006878 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Electronic Circuit Breaker | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 400A | ||
Breaking Capacity 20kA | ||
Voltage 690V | ||
Terminal Type Screw | ||
Length 260mm | ||
Width 185mm | ||
Depth 346mm | ||
Standards/Approvals IECEN 60947 IEC, IECEN 6149, IEC 600680, RoHS, IECEN 60947, IEC 6006878 | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker electronic is a reliable and efficient solution for use in unearthed supply systems at 690V. With a maximum back-up fuse for added safety and protection against short-circuit currents, this circuit breaker offers adjustable time delay settings and a rated current of 400A.
Electronic release for precise control
Protection unit for enhanced safety
Adjustable time delay settings for flexibility
Rocker lever control element for easy operation
Terminal capacity hint for versatile connections
Ensures precise control and pr
Related links
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V, 3 channels
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 350A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
