Eaton NZM NZM Electronic Circuit Breaker 400A 690V, 3 channels
- RS Stock No.:
- 120-790
- Mfr. Part No.:
- 155419 NZML3-4-VE400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,417.78
(exc. VAT)
€6,663.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,417.78 |
*price indicative
- RS Stock No.:
- 120-790
- Mfr. Part No.:
- 155419 NZML3-4-VE400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 400A | |
| Voltage | 690V | |
| Breaking Capacity | 20kA | |
| Length | 260mm | |
| Terminal Type | Screw | |
| Width | 230mm | |
| Depth | 346mm | |
| Standards/Approvals | IEC 600680, IEC 6006878, IECEN 60947, IECEN 60947 IEC, IECEN 6149, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 400A | ||
Voltage 690V | ||
Breaking Capacity 20kA | ||
Length 260mm | ||
Terminal Type Screw | ||
Width 230mm | ||
Depth 346mm | ||
Standards/Approvals IEC 600680, IEC 6006878, IECEN 60947, IECEN 60947 IEC, IECEN 6149, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Circuit-breaker is a high-quality, reliable molded case circuit breaker suitable for use in unearthed supply systems at 690 V. With a circuit breaker frame type of NZM3, it features an electronic release system and offers the option for a motor drive. The product is RoHS conform and certified according to IEC/EN 60947 standards.
Electronic release system with motor drive option
Adjustable delay time and time delay setting to overcome current peaks
Rated short-circuit breaking capacity of 20 kA at 690 V
Withdrawable mounting method with IP20 protection
Terminal capacity for va
Related links
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V, 3 channels
- Eaton NZM NZM Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 350A 690V Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZMH3 NZM Electronic Circuit Breaker 400A 690V Fixed
