Eaton NZM NZM Electronic Circuit Breaker 200A 690V, 4 channels, DIN Rail
- RS Stock No.:
- 121-806
- Mfr. Part No.:
- 147394 NZMN2-4-A200-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,783.09
(exc. VAT)
€2,193.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,783.09 |
*price indicative
- RS Stock No.:
- 121-806
- Mfr. Part No.:
- 147394 NZMN2-4-A200-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Channels | 4 | |
| Current Rating | 200A | |
| Voltage | 690V | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Length | 149mm | |
| Terminal Type | Box | |
| Width | 140mm | |
| Depth | 184mm | |
| Standards/Approvals | IEC, IECEN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Channels 4 | ||
Current Rating 200A | ||
Voltage 690V | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Length 149mm | ||
Terminal Type Box | ||
Width 140mm | ||
Depth 184mm | ||
Standards/Approvals IEC, IECEN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is a reliable solution for use in unearthed supply systems at 690 V. With a rated current of 200 A, this circuit breaker features a thermomagnetic release system and optional motor drive. It offers maximum back-up fuse protection and a lifespan of 10, 000 operations at 400 V AC-1, making it a durable and efficient choice for various applications.
Thermomagnetic release system for enhanced safety
Optional motor drive for added functionality
Maximum back-up fuse protection for peace of mind
Lifespan of 10000 operations at 400 V AC-1 for durability
Rated current of 200 A suitable for a wide range
Related links
- Eaton NZM NZM Electronic Circuit Breaker 70A 690V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 60A 690V DIN Rail
- Eaton NZM Electronic Circuit Breaker 80A 690V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 90A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 110A 690V Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM NZM Electronic Circuit Breaker 60A 440V DIN Rail
