Eaton NZM NZM Electronic Circuit Breaker 110A 690V, 4 channels, Fixed
- RS Stock No.:
- 120-161
- Mfr. Part No.:
- 153391 NZMN2-4-AF110-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,385.57
(exc. VAT)
€1,704.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,385.57 |
*price indicative
- RS Stock No.:
- 120-161
- Mfr. Part No.:
- 153391 NZMN2-4-AF110-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Channels | 4 | |
| Current Rating | 110A | |
| Voltage | 690V | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Length | 149mm | |
| Width | 140mm | |
| Depth | 206mm | |
| Standards/Approvals | RoHS, UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Channels 4 | ||
Current Rating 110A | ||
Voltage 690V | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Length 149mm | ||
Width 140mm | ||
Depth 206mm | ||
Standards/Approvals RoHS, UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947 | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is designed for use in unearthed supply systems at 690 V. It is a four-pole circuit breaker with a current rating of 110 A. The product features thermomagnetic release system with motor drive optional. It meets RoHS compliance and is specially designed for North America. With a compact design and high breaking capacity, this circuit breaker ensures reliable performance and protection for branch circuits and feeder circuits.
Thermomagnetic release system for efficient protection
Compact design for easy installation
Suitable for branch circuits and feeder circuits
Motor drive optional for added functionality
Reliable protection for unearthed supply systems
High breaking
Related links
- Eaton NZM Electronic Circuit Breaker 110A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 110A 440V DIN Rail
- Eaton NZM Electronic Circuit Breaker 100A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 90A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 80A 690V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 70A 690V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 60A 690V DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
