Schneider Electric EasyPact Electronic Circuit Breaker 40A, Plug-in
- RS Stock No.:
- 122-340
- Mfr. Part No.:
- LV510303P
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-340
- Mfr. Part No.:
- LV510303P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Current Rating | 40A | |
| Breaking Capacity | 40kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Length | 161mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | REACH, RoHS, EN 60947IEC 60947 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Current Rating 40A | ||
Breaking Capacity 40kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Length 161mm | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals REACH, RoHS, EN 60947IEC 60947 | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS circuit breaker is a reliable distribution device designed for optimal performance. With features like 3 poles for added protection, toggle control, and a durable construction, it ensures safety and efficiency in electrical systems. The thermal-magnetic trip unit technology offers both short-circuit and overload protection, making it a versatile choice for various applications. The compact design with screw connections and a front mounting support allows for easy installation in any setting.
Reliable performance with thermal-magnetic trip unit
Easy operation with toggle control type
Simple installation with screw connections
Versatile front mounting support available
Enhanced safety against short-circuits and overloads
Convenient operation with user-friendly control
Hassle-free installation process with screw connections
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 40A, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 415V, Plug-in
- Schneider Electric EasyPact Electronic Circuit Breaker 500A, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Plug-in
- Schneider Electric EasyPact Electronic Circuit Breaker 16A, Plug-in
