Schneider Electric EasyPact Electronic Circuit Breaker 16A, Plug-in
- RS Stock No.:
- 122-336
- Mfr. Part No.:
- LV510300P
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-336
- Mfr. Part No.:
- LV510300P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Current Rating | 16A | |
| Breaking Capacity | 40kA | |
| Mount Type | Plug-in | |
| Length | 161mm | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | EN 60947IEC 60947, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Current Rating 16A | ||
Breaking Capacity 40kA | ||
Mount Type Plug-in | ||
Length 161mm | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals EN 60947IEC 60947, REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS circuit breaker is a reliable and efficient solution for distribution applications. With a rated current of 16A at 40°C, it offers overload and short-circuit protection. The thermal-magnetic trip unit ensures safety, while the contact position indicator and screw connections make installation easy. Measuring 105mm in width, 86mm in depth, and 161mm in height, this circuit breaker is designed for durability and longevity in various environments.
Reliable overload and short-circuit protection
Easy installation with screw connections
Durable design for long-lasting performance
Suitable for various environments with IP40
Operates efficiently in temperatures -25 to 70°C
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16A 440V, Plug-in
- Schneider Electric EasyPact Electronic Circuit Breaker 500A, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 630A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Plug-in
