Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Plug-in

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-459
Mfr. Part No.:
LV510334P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

EasyPact

Product Type

Electronic Circuit Breaker

Series

Easypact

Current Rating

50A

Voltage

440V

Breaking Capacity

36kA

Mount Type

Plug-in

Terminal Type

Screw

Length

161mm

Width

105mm

Depth

86mm

Standards/Approvals

RoHS, REACH Complaint, IEC / EN 60947-2

COO (Country of Origin):
CN
The Schneider Electric circuit breaker is designed for distribution applications. With a 3P/3D configuration, it offers reliable protection with a 50A rated current and a breaking capacity of up to 70kA. The thermal-magnetic trip unit technology ensures overload and short-circuit protection, while the mechanical and electrical durability make it a long-lasting solution. The compact design with screw connections and toggle control makes installation and operation easy.

Rated current of 50A with up to 70kA

Thermal-magnetic TM-D trip unit technology

Screw connections for easy installation

Compact design with toggle control

Reliable overload and short-circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy