Schneider Electric EasyPact Electronic Circuit Breaker 320A, Fixed
- RS Stock No.:
- 122-447
- Mfr. Part No.:
- LV540345
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-447
- Mfr. Part No.:
- LV540345
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Current Rating | 320A | |
| Breaking Capacity | 42kA | |
| Mount Type | Fixed | |
| Length | 355mm | |
| Width | 140mm | |
| Depth | 110mm | |
| Standards/Approvals | RoHS, REACH, IEC 60947EN 60947 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Current Rating 320A | ||
Breaking Capacity 42kA | ||
Mount Type Fixed | ||
Length 355mm | ||
Width 140mm | ||
Depth 110mm | ||
Standards/Approvals RoHS, REACH, IEC 60947EN 60947 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Earth leakage circuit breaker is designed for distribution applications. With a breaking capacity of up to 70kA, it provides short-circuit and overload protection. It model includes a Vigi add-on module for earth leakage protection, ensuring safe operation under various network conditions. Suitable for AC networks with a rated current of 320A at 40°C, this circuit breaker offers adjustable pick-up settings and thermal-magnetic trip unit technology for reliable performance.
Breaking capacity up to 70kA at 415VAC
Vigi add-on module for enhanced protection
Reliable performance with thermal-magnetic technology
Adjustable settings for custom protection levels
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 320A, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 75A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Fixed
