Schneider Electric EasyPact Easypact Electronic Circuit Breaker 160A 240V, Plug-in

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-429
Mfr. Part No.:
LV516333P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

EasyPact

Series

Easypact

Current Rating

160A

Breaking Capacity

36kA

Voltage

240V

Mount Type

Plug-in

Terminal Type

Screw

Length

161mm

Width

105mm

Depth

86mm

Standards/Approvals

REACH Compliant, RoHS, EN / IEC 60947-2

COO (Country of Origin):
CN
The Schneider Electric EasyPact CVS circuit breaker is a reliable and efficient solution for distribution applications. With a rated current of 160A at 40°C and a breaking capacity of up to 70kA, this circuit breaker ensures optimal protection against overload and short-circuit situations. The thermal-magnetic trip unit technology provides enhanced safety and reliability, making it an ideal choice for various industrial settings.

Reliable protection with thermal-magnetic technology

High breaking capacity up to 70kA

Rated impulse withstand voltage of 8kV

Durable with 25000 mechanical cycles

Consistent operation with 12000 electrical cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy