Schneider Electric EasyPact Easypact Electronic Circuit Breaker 125A 240V, Plug-in

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-428
Mfr. Part No.:
LV516332P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

EasyPact

Product Type

Electronic Circuit Breaker

Series

Easypact

Current Rating

125A

Breaking Capacity

36kA

Voltage

240V

Mount Type

Plug-in

Length

161mm

Terminal Type

Screw

Width

105mm

Depth

86mm

Standards/Approvals

EN / IEC 60947-2, RoHS, REACH Compliant

COO (Country of Origin):
CN
The Schneider Electric EasyPact circuit breaker is designed for distribution applications, offering a rated current of 125A at 40°C. With a breaking capacity of up to 70kA, this thermal-magnetic circuit breaker provides reliable short-circuit and overload protection. Its compact design and toggle control make it easy to install and operate, while the contact position indicator ensures safe usage. The product is compliant with IEC standards and comes with various environmental certifications, making it a sustainable choice for your electrical systems.

Earth leakage protection with Vigi add-on available

Thermal-magnetic trip unit technology for effective protection

Adjustable long time pick-up and short-time delay settings

IP40 degree of protection for safe operation

Compact dimensions of 105mm x 86mm x 161mm for easy installation

Sustainable Green Premium product with RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy