RS Better World
Schneider Electric EasyPact Easypact Electronic Circuit Breaker 630A 240V, Plug-in
- RS Stock No.:
- 122-331
- Mfr. Part No.:
- LV563515P
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 122-331
- Mfr. Part No.:
- LV563515P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | Easypact | |
| Current Rating | 630A | |
| Voltage | 240V | |
| Breaking Capacity | 42kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Length | 255mm | |
| Width | 140mm | |
| Depth | 110mm | |
| Standards/Approvals | EN / IEC 60947-2, REACH Compliant, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series Easypact | ||
Current Rating 630A | ||
Voltage 240V | ||
Breaking Capacity 42kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Length 255mm | ||
Width 140mm | ||
Depth 110mm | ||
Standards/Approvals EN / IEC 60947-2, REACH Compliant, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS Circuit Breaker is a high-performance device designed for distribution applications. With a breaking capacity of up to 100kA and various protection functions, this circuit breaker ensures reliable operation in diverse electrical systems. Its electronic trip unit technology allows for precise overload and short-circuit protection, enhancing the safety of the electrical network.
Breaking capacity of up to 100kA
Overload, short-circuit, and instantaneous protection
Impulse withstand voltage of 8kV for durability
Toggle control for simple operation
Reliable performance in demanding systems
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 160A 240V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 240V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 630A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 125A 240V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Plug-in
