Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 240V, Plug-in
- RS Stock No.:
- 122-427
- Mfr. Part No.:
- LV516331P
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-427
- Mfr. Part No.:
- LV516331P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | Easypact | |
| Current Rating | 100A | |
| Voltage | 240V | |
| Breaking Capacity | 36kA | |
| Mount Type | Plug-in | |
| Length | 161mm | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | EN / IEC 60947-2, REACH Compliant, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series Easypact | ||
Current Rating 100A | ||
Voltage 240V | ||
Breaking Capacity 36kA | ||
Mount Type Plug-in | ||
Length 161mm | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals EN / IEC 60947-2, REACH Compliant, RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact Circuit Breaker is a reliable distribution device designed for 3 poles and 3D protection. With a breaking capacity of up to 36kA, it ensures high performance and safety. The thermal-magnetic trip unit technology offers short-circuit and overload protection for added security. The compact design and screw connections make installation easy and efficient, suitable for various AC networks.
Three poles and 3D protection for safety
Thermal-magnetic trip unit ensures protection
Compact design with screw connections for ease
High breaking capacity of up to 36 kA
Suitable for AC networks with reliable performance
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 160A 240V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 630A 240V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 125A 240V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 240V, Fixed
