Schneider Electric EasyPact Electronic Circuit Breaker 100A, Fixed
- RS Stock No.:
- 122-435
- Mfr. Part No.:
- LV516454
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-435
- Mfr. Part No.:
- LV516454
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Current Rating | 100A | |
| Breaking Capacity at Maximum Voltage Rating | 40 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Current Rating 100A | ||
Breaking Capacity at Maximum Voltage Rating 40 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact circuit breaker is a reliable and efficient device designed for motor applications. With a sturdy construction and high breaking capacity, this circuit breaker ensures the protection of your electrical system. It features a magnetic trip unit technology for short-circuit protection and has adjustable pick-up ranges for added flexibility in settings. The product is compliant with IEC standards and comes in a compact design for easy installation.
High breaking capacity of up to 80 kA at 220/240V AC
Magnetic trip unit technology for efficient short-circuit protection
Adjustable short-time and instantaneous pick-up ranges for customization
Compact design with screw connections for easy mounting
Compliant with IEC and EN standards for reliable performance
Magnetic trip unit technology for efficient short-circuit protection
Adjustable short-time and instantaneous pick-up ranges for customization
Compact design with screw connections for easy mounting
Compliant with IEC and EN standards for reliable performance
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 20A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 63A, Fixed
