Schneider Electric EasyPact Electronic Circuit Breaker 150A, Plug In
- RS Stock No.:
- 122-437
- Mfr. Part No.:
- LV516455P
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-437
- Mfr. Part No.:
- LV516455P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Current Rating | 150A | |
| Breaking Capacity at Maximum Voltage Rating | 40 kA | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Current Rating 150A | ||
Breaking Capacity at Maximum Voltage Rating 40 kA | ||
Mounting Style Plug In | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact circuit breaker is a reliable and efficient solution for motor protection. With a breaking capacity of up to 80kA, this circuit breaker ensures optimal performance and safety. Designed with toggle control and adjustable pick-up settings, it offers flexibility in operation. The circuit breaker is environmentally friendly, complying with regulations such as REACh and RoHS, making it a sustainable choice for any application.
Three-pole circuit breaker for motor application
Rated impulse withstand voltage of 8kV for enhanced durability
Toggle control for easy operation
Adjustable short-time pick-up and instantaneous settings for custom protection levels
Environmentally friendly with compliance to REACh and RoHS regulations
Rated impulse withstand voltage of 8kV for enhanced durability
Toggle control for easy operation
Adjustable short-time pick-up and instantaneous settings for custom protection levels
Environmentally friendly with compliance to REACh and RoHS regulations
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 150A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 150A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 500A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 600A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 160A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 16A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 6.3A, Plug In
