Schneider Electric EasyPact Easypact Electronic Circuit Breaker 125A 440V, Plug-in
- RS Stock No.:
- 122-440
- Mfr. Part No.:
- LV516462P
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-440
- Mfr. Part No.:
- LV516462P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | Easypact | |
| Current Rating | 125A | |
| Voltage | 440V | |
| Breaking Capacity | 40kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Length | 161mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | REACH Compliant, EN / IEC 60947-2, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Series Easypact | ||
Current Rating 125A | ||
Voltage 440V | ||
Breaking Capacity 40kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Length 161mm | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals REACH Compliant, EN / IEC 60947-2, RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS circuit breaker provides reliable protection for distribution applications. With a rated current of 125A at 40°C, it offers short-circuit and overload protection. The thermal-magnetic trip unit ensures efficient operation, while the toggle control makes it easy to use. Ideal for AC networks, this circuit breaker has a breaking capacity of 50kA at 380/415V AC and is suitable for Category A utilisation. Measuring 105mm in width, 86mm in depth, and 161mm in height, it is designed for long-lasting performance.
Reliable short-circuit and overload protection provided
Compact design with space-saving dimensions
High breaking capacity of 50 kA at 380/415V
Versatile and easy plug-in mounting mode
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 12.5A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 6.3A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 500A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 630A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Plug-in
