Schneider Electric EasyPact Electronic Circuit Breaker 320A, Fixed
- RS Stock No.:
- 122-445
- Mfr. Part No.:
- LV540335
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-445
- Mfr. Part No.:
- LV540335
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Current Rating | 320A | |
| Breaking Capacity | 30kA | |
| Mount Type | Fixed | |
| Length | 355mm | |
| Width | 140mm | |
| Depth | 110mm | |
| Standards/Approvals | IEC 60947EN 60947, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Current Rating 320A | ||
Breaking Capacity 30kA | ||
Mount Type Fixed | ||
Length 355mm | ||
Width 140mm | ||
Depth 110mm | ||
Standards/Approvals IEC 60947EN 60947, REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric earth leakage circuit breaker, provides reliable protection with a breaking capacity of up to 40kA. The TM-D trip unit ensures overload and short-circuit protection, while the MB Vigi module offers earth leakage protection. With adjustable settings for sensitivity and time delay, this circuit breaker is suitable for distribution applications. The toggle control type and compact design make it easy to install and use in various settings.
High breaking capacity for reliable overload protection
Efficient 320A rated current for performance
TM-D technology ensures dependable protection
Adjustable settings for customizable time delay
MB Vigi module with adjustable sensitivity
Easy operation with toggle control type
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 320A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 75A 440V, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 630A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 500A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 40A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 400A, Fixed
