Schneider Electric EasyPact Electronic Circuit Breaker 100A, Plug In
- RS Stock No.:
- 122-470
- Mfr. Part No.:
- LV510445P
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-470
- Mfr. Part No.:
- LV510445P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Current Rating | 100A | |
| Breaking Capacity at Maximum Voltage Rating | 36 kA | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Current Rating 100A | ||
Breaking Capacity at Maximum Voltage Rating 36 kA | ||
Mounting Style Plug In | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact circuit breaker, designed is a reliable and efficient solution for motor protection. With a rated current of 100A at 65°C, this circuit breaker offers short-circuit protection and a breaking capacity of 36KA at 440V AC. Its magnetic trip unit technology ensures optimal performance and safety, making it a valuable addition to your electrical system.
Three poles for enhanced motor protection
Under-voltage release adds extra safety
Screw connections simplify installation process
Adjustable settings for pick-up customization
Under-voltage release adds extra safety
Screw connections simplify installation process
Adjustable settings for pick-up customization
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 500A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 600A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 160A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 16A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 6.3A, Plug In
