Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V
- RS Stock No.:
- 127-481
- Mfr. Part No.:
- 183343 IZMX16B3-V10W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,047.20
(exc. VAT)
€6,208.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,047.20 |
*price indicative
- RS Stock No.:
- 127-481
- Mfr. Part No.:
- 183343 IZMX16B3-V10W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Voltage | 690V | |
| Breaking Capacity | 42kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Voltage 690V | ||
Breaking Capacity 42kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a high quality circuit breaker designed for reliable performance in industrial environments. With a 3 pole configuration and a current rating of 1000A, it offers excellent protection against overloads and short circuits. The c
Selective operation for targeted disconnection
Withdrawable design for easy installation and maintenance
Compliance with IEC/EN 60947 standards for safety
RoHS conformity for environmental sustainability
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 1000A 690V
- Eaton IZMX/INX IZMX40 Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
