Eaton IZMX16H3-V06W-1 Electronic Circuit Breaker 630A 690V
- RS Stock No.:
- 127-493
- Mfr. Part No.:
- 183351 IZMX16H3-V06W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,356.49
(exc. VAT)
€6,588.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,356.49 |
*price indicative
- RS Stock No.:
- 127-493
- Mfr. Part No.:
- 183351 IZMX16H3-V06W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX16H3-V06W-1 | |
| Series | Eaton Moeller | |
| Current Rating | 630A | |
| Voltage | 690V | |
| Breaking Capacity | 65kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX16H3-V06W-1 | ||
Series Eaton Moeller | ||
Current Rating 630A | ||
Voltage 690V | ||
Breaking Capacity 65kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a high quality 3 pole device designed for efficient power distribution. With a current rating of 630A and a short circuit breaking capacity of 66 kA, it provides reliable protection for electrical systems. The selective operat
Selective operation for precise control
IEC compliance ensures optimal performance
Withdrawable design for easy installation and maintenance
Robust construction ensures durability
Suitable for a variety of industrial applications
Related links
- Eaton IZMX16B4-V06W-1 Electronic Circuit Breaker 630A 690V
- Eaton IZMX16B3-V06W-1 Electronic Circuit Breaker 630A 690V
- Eaton IZMX16H3-P06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V
- Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 630A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 630A 690V, 4 channels
- Eaton IZMX16H3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX16H3-P10W-1 Electronic Circuit Breaker 1000A 690V, DIN Rail
