Eaton IZMX16B4-V06W-1 Electronic Circuit Breaker 630A 690V
- RS Stock No.:
- 127-774
- Mfr. Part No.:
- 183559 IZMX16B4-V06W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,341.38
(exc. VAT)
€7,799.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,341.38 |
*price indicative
- RS Stock No.:
- 127-774
- Mfr. Part No.:
- 183559 IZMX16B4-V06W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX16B4-V06W-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 630A | |
| Voltage | 690V | |
| Breaking Capacity | 42kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX16B4-V06W-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 630A | ||
Voltage 690V | ||
Breaking Capacity 42kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a 4 pole circuit breaker designed for selective operation. With a current rating of 630A and a short circuit breaking capacity of 42 kA, this circuit breaker is perfect for a wide range of applications. It is IEC compliant and
IEC compliant and suitable for worldwide use
Motor drive optional feature for enhanced functionality
Complete device with protection unit for added convenience
Built in device slide in technique for durability
IP31 degree of protection for increased safety
Related links
- Eaton IZMX16H3-V06W-1 Electronic Circuit Breaker 630A 690V
- Eaton IZMX16B3-V06W-1 Electronic Circuit Breaker 630A 690V
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V
- Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 630A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 630A 690V, 4 channels
- Eaton IZMX16B4-P08W-1 Electronic Circuit Breaker 800A 690V
- Eaton IZMX16B4-P10W-1 Electronic Circuit Breaker 1000A 690V
- Eaton IZMX16B4-V12F-1 Electronic Circuit Breaker 1250A 690V, Fixed
