Eaton IZMX16H3-P10W-1 Electronic Circuit Breaker 1kA 690V, DIN Rail
- RS Stock No.:
- 127-747
- Mfr. Part No.:
- 183481 IZMX16H3-P10W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,752.78
(exc. VAT)
€10,765.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,752.78 |
*price indicative
- RS Stock No.:
- 127-747
- Mfr. Part No.:
- 183481 IZMX16H3-P10W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX16H3-P10W-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Mount Type | DIN Rail | |
| Terminal Type | Rail Connection | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 584mm | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 61439 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX16H3-P10W-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Mount Type DIN Rail | ||
Terminal Type Rail Connection | ||
Length 584mm | ||
Width 521mm | ||
Depth 584mm | ||
Standards/Approvals IEC/EN 60947, IEC/EN 61439 | ||
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is a high quality product designed for reliable performance. With a three pole configuration and a current rating of 1000A, it provides efficient power distribution and protection. The circuit breaker is suitable for various appl
Electronic release system for efficient and reliable performance
Complete device protection for enhanced safety
Integrated test and system monitoring capabilities
User friendly design for easy installation and use
Special features include a graphic LCD display and zone selectivity
Meets all relevant industry standards for quality and reliability
Related links
- Eaton IZMX16H3-P12W-1 Electronic Circuit Breaker 1250A 690V, DIN Rail
- Eaton IZMX16H4-P10W-1 Electronic Circuit Breaker 1000A 690V
- Eaton IZMX16B3-P10W-1 Electronic Circuit Breaker 1000A 690V
- Eaton IZMX16B4-P10W-1 Electronic Circuit Breaker 1000A 690V
- Eaton IZMX16H3-P10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX16N3-P10W-1 Electronic Circuit Breaker 1000A 12kV, DIN Rail Overload Protection
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V
