Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, Fixed
- RS Stock No.:
- 127-522
- Mfr. Part No.:
- 183456 IZMX16H4-P16F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€14,825.92
(exc. VAT)
€18,235.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14,825.92 |
*price indicative
- RS Stock No.:
- 127-522
- Mfr. Part No.:
- 183456 IZMX16H4-P16F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 65kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1.6kA | ||
Breaking Capacity 65kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a 4 pole, 1600A circuit breaker with a P measurement feature. It is designed to meet IEC standards and offers fixed installation. With a high short circuit breaking capacity of 66 kA, it provides reliable protection against el
Designed to meet IEC standards and offers fixed installation
Complete device with protection unit for enhanced convenience
Motor drive optional for additional functionality
Suitable for communication and zone selectivity
Reliable and efficient solution for electrical protection
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V
- Eaton IZMX40B4-P16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX16N4-P16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 1600A 690V, Fixed
