Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, Fixed
- RS Stock No.:
- 127-532
- Mfr. Part No.:
- 183463 IZMX16N3-P16F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€11,501.34
(exc. VAT)
€14,146.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11,501.34 |
*price indicative
- RS Stock No.:
- 127-532
- Mfr. Part No.:
- 183463 IZMX16N3-P16F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 50kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1.6kA | ||
Breaking Capacity 50kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC, IEC/EN 60947 | ||
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a high quality and reliable product designed for power protection applications. With a voltage rating of 690V AC, it offers a rated uninterrupted current of 1600A. The circuit breaker features an electronic release system and
Complete device with protection unit for enhanced safety
With graphic LCD display for easy monitoring and control
Suitable for communication and zone selectivity
Built in device with fixed built in technique for ease of installation
IP55 degree of protection with protective cover for durability
Short circuit release settings for flexible overload protection
Rail connection type for convenient electrical connection
Designed for long lifespan with 10000 electrical operations
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V
- Eaton IZMX40B4-P16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX16N4-P16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 1600A 690V, Fixed
