Eaton IZMX16B3-P08W-1 Electronic Circuit Breaker 800A 690V
- RS Stock No.:
- 127-542
- Mfr. Part No.:
- 183470 IZMX16B3-P08W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,437.29
(exc. VAT)
€9,147.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,437.29 |
*price indicative
- RS Stock No.:
- 127-542
- Mfr. Part No.:
- 183470 IZMX16B3-P08W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX16B3-P08W-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 800A | |
| Breaking Capacity | 42kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX16B3-P08W-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 800A | ||
Breaking Capacity 42kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is a high performance solution for electrical protection. With a three pole design and an amperage rating of 800A, it provides reliable and efficient operation. With features such as electronic release and complete device with pr
IEC compliant and withdrawable design for easy installation and maintenance
Electronic release for enhanced safety
Complete device with protection unit for added functionality
IP31 degree of protection for versatile application in different environments
Related links
- Eaton IZMX16B4-P08W-1 Electronic Circuit Breaker 800A 690V
- Eaton IZMX16H3-P08W-1 Electronic Circuit Breaker 800A 690V
- Eaton IZMX16N4-P08W-1 Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
