Eaton IZMX16H3-P08W-1 Electronic Circuit Breaker 800A 690V
- RS Stock No.:
- 127-555
- Mfr. Part No.:
- 183480 IZMX16H3-P08W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,224.40
(exc. VAT)
€10,116.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,224.40 |
*price indicative
- RS Stock No.:
- 127-555
- Mfr. Part No.:
- 183480 IZMX16H3-P08W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX16H3-P08W-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Breaking Capacity | 65kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX16H3-P08W-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 800A | ||
Voltage 690V | ||
Breaking Capacity 65kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a high quality and reliable electrical component. With a voltage rating of 690 V AC and a rated uninterrupted current of 800 A, this circuit breaker is designed for various electrical applications. It features an electronic re
Electronic release system for reliable performance
Built in device slide in technique for easy installation
IP31 degree of protection for enhanced safety
Compliant with RoHS and IEC/EN 60947 standards
Related links
- Eaton IZMX16B3-P08W-1 Electronic Circuit Breaker 800A 690V
- Eaton IZMX16N4-P08W-1 Electronic Circuit Breaker 800A 690V
- Eaton IZMX16B4-P08W-1 Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
