Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- RS Stock No.:
- 132-723
- Mfr. Part No.:
- 183779 IZMX40B4-P08W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€13,773.90
(exc. VAT)
€16,941.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13,773.90 |
*price indicative
- RS Stock No.:
- 132-723
- Mfr. Part No.:
- 183779 IZMX40B4-P08W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 800A | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a reliable and high performance solution for your electrical needs. With a four pole design and a current rating of 800A, this Circuit breaker ensures optimal protection and safety. It features an electronic release system and is designed with P measurement functionality. This Circuit breaker offers convenient installation and operation. Its compact and durable construction guarantees long-term performance.
Electronic release system ensures reliable and accurate operation
P measurement functionality for enhanced protection
Complies with RoHS and IEC/EN 60947 standards for safety and performance
Withdrawable design allows for easy installation and maintenance
Compact and durable construction for long term reliability
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
