Eaton IZMX16B3-P10W-1 Electronic Circuit Breaker 1kA 690V
- RS Stock No.:
- 127-544
- Mfr. Part No.:
- 183471 IZMX16B3-P10W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,591.92
(exc. VAT)
€9,338.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,591.92 |
*price indicative
- RS Stock No.:
- 127-544
- Mfr. Part No.:
- 183471 IZMX16B3-P10W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX16B3-P10W-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Breaking Capacity | 42kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX16B3-P10W-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Breaking Capacity 42kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a 3 pole, 1000A circuit breaker with P measurement. It is IEC compliant and withdrawable. With a voltage rating of 690V AC, it offers a rated short time withstand current of 42 kA. This circuit breaker is designed for applicat
Withdrawable design for easy maintenance and installation
Electronic release system for accurate protection
Optional motor drive for additional functionality
Comprehensive accessories available for customization
Integrated test possibility for convenient diagnostics
Suitable for communication and zone selectivity needs
Related links
- Eaton IZMX16H4-P10W-1 Electronic Circuit Breaker 1000A 690V
- Eaton IZMX16B4-P10W-1 Electronic Circuit Breaker 1000A 690V
- Eaton IZMX16H3-P10W-1 Electronic Circuit Breaker 1000A 690V, DIN Rail
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V, 3 channels
