Eaton IZMX16H4-P10W-1 Electronic Circuit Breaker 1kA 690V
- RS Stock No.:
- 127-733
- Mfr. Part No.:
- 183414 IZMX16H4-P10W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€11,244.49
(exc. VAT)
€13,830.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11,244.49 |
*price indicative
- RS Stock No.:
- 127-733
- Mfr. Part No.:
- 183414 IZMX16H4-P10W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX16H4-P10W-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Voltage | 690V | |
| Breaking Capacity | 65kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX16H4-P10W-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Voltage 690V | ||
Breaking Capacity 65kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a reliable and high performing solution for your electrical needs. With a four pole design, it offers a rated uninterrupted current of 1000A and a short circuit breaking capacity of 65 kA. This circuit breaker is IEC compliant
IEC compliant and designed for reliable performance
Convenient withdrawable design for easy installation and maintenance
P measurement feature for accurate protection and monitoring
Suitable for a wide range of applications
Provides reliable and efficient power distribution and protection
Related links
- Eaton IZMX16B4-P10W-1 Electronic Circuit Breaker 1000A 690V
- Eaton IZMX16B3-P10W-1 Electronic Circuit Breaker 1000A 690V
- Eaton IZMX16H3-P10W-1 Electronic Circuit Breaker 1000A 690V, DIN Rail
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V, 3 channels
- Eaton IZMX16N3-P10W-1 Electronic Circuit Breaker 1000A 12kV, DIN Rail Overload Protection
