Eaton IZMX16 Electronic Circuit Breaker 1.25kA 690V, Fixed
- RS Stock No.:
- 127-693
- Mfr. Part No.:
- 183329 IZMX16B3-V12F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,505.78
(exc. VAT)
€6,772.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,505.78 |
*price indicative
- RS Stock No.:
- 127-693
- Mfr. Part No.:
- 183329 IZMX16B3-V12F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX16 | |
| Series | Eaton Moeller | |
| Current Rating | 1.25kA | |
| Voltage | 690V | |
| Breaking Capacity | 42kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX16 | ||
Series Eaton Moeller | ||
Current Rating 1.25kA | ||
Voltage 690V | ||
Breaking Capacity 42kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is a reliable and high quality solution for your electrical needs. With a three pole configuration and an amperage rating of 1250A. It features a range of technical specifications that ensure safety and optimal performance. With
Selective operation for efficient and reliable performance
Fixed installation for easy and secure placement
Meets IEC standards for safety and performance
Compact design with robust construction for durability
Suitable for a wide range of applications
Related links
- Eaton IZMX16 Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX16B4-V12F-1 Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX16H3-V12F-1 Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V
