Eaton IZMX16 Electronic Circuit Breaker 800A 690V
- RS Stock No.:
- 127-480
- Mfr. Part No.:
- 183342 IZMX16B3-V08W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,849.91
(exc. VAT)
€5,965.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,849.91 |
*price indicative
- RS Stock No.:
- 127-480
- Mfr. Part No.:
- 183342 IZMX16B3-V08W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX16 | |
| Series | Eaton Moeller | |
| Current Rating | 800A | |
| Breaking Capacity | 42kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX16 | ||
Series Eaton Moeller | ||
Current Rating 800A | ||
Breaking Capacity 42kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is a reliable and efficient solution for circuit protection. This 3 pole Circuit breaker features a current rating of 800A and a short circuit breaking capacity of 42 kA. With its selective operation and withdrawable design, it o
Selective operation for optimized circuit protection
Withdrawable design for easy installation and maintenance
RoHS compliant for environmental friendliness
Built with durable materials for long lasting performance
Complies with IEC standards for safety and reliability
Related links
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX40H4-V08W-1 Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- Eaton IZMX40 Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
