Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- RS Stock No.:
- 127-698
- Mfr. Part No.:
- 183332 IZMX16N3-V08F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,666.13
(exc. VAT)
€5,739.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,666.13 |
*price indicative
- RS Stock No.:
- 127-698
- Mfr. Part No.:
- 183332 IZMX16N3-V08F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 800A | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a high quality product suitable for various applications. It offers a compact design and customizable measuring ranges, making it easy to install and set up within any plant. With its fully welded construction and 316L materia
Compact and customizable measuring ranges for easy installation
Fully welded construction and 316L material for optimum process safety
Flush mounted hygienic connections
IP69 protection for food and beverage applications
International explosion protection certificates for added safety
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX40N3 IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- Eaton IZMX40N3-V08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
