Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, Fixed
- RS Stock No.:
- 127-706
- Mfr. Part No.:
- 183338 IZMX16H3-V10F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,656.46
(exc. VAT)
€6,957.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,656.46 |
*price indicative
- RS Stock No.:
- 127-706
- Mfr. Part No.:
- 183338 IZMX16H3-V10F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Breaking Capacity | 65kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Breaking Capacity 65kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a reliable and durable solution for circuit protection. With a rating of 1000A and a breaking capacity of 66 kA, this 3 pole circuit breaker is designed for selective operation and fixed installation. With features like electr
Compact and space saving design
Selective operation for efficient circuit protection
Complies with IEC standards
Optional motor drive for added convenience
High quality construction for reliability and durability
Suitable for various applications
Easy installation and customizable measuring ranges
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX40H3-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40H4-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40N3-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX16B4-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V
