Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, Fixed
- RS Stock No.:
- 127-703
- Mfr. Part No.:
- 183336 IZMX16H3-V06F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,871.34
(exc. VAT)
€5,991.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,871.34 |
*price indicative
- RS Stock No.:
- 127-703
- Mfr. Part No.:
- 183336 IZMX16H3-V06F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 630A | |
| Voltage | 690V | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 630A | ||
Voltage 690V | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is a high quality and reliable circuit breaker designed for various applications. This circuit breaker features a three pole design with a current rating of 630A and a short circuit breaking capacity of 66 kA. With its selective
Selective operation for optimal protection
Fixed installation type for easy setup
Compliant with RoHS standards and IEC/EN 60947 regulations
Suitable for a wide range of industries and environments
High short circuit breaking capacity ensures reliable performance
Compact and durable design for long lasting use
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, DIN Rail
- Eaton IZMX16N4-V06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16H4-V06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V, Fixed
