Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, Fixed
- RS Stock No.:
- 127-752
- Mfr. Part No.:
- 183544 IZMX16B4-V06F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,671.00
(exc. VAT)
€6,975.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,671.00 |
*price indicative
- RS Stock No.:
- 127-752
- Mfr. Part No.:
- 183544 IZMX16B4-V06F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 630A | |
| Voltage | 690V | |
| Breaking Capacity | 42kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 630A | ||
Voltage 690V | ||
Breaking Capacity 42kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is a reliable and efficient solution for power protection. With a rated voltage of 690V and a short circuit breaking capacity of 42kA, it provides exceptional performance. The built in device with fixed mounting and IP55 protecti
Built in device with fixed mounting and IP55 protection for versatile installation
Electronic release and push button actuator for easy operation and precise control
Lifespan of 10000 electrical operations for long lasting durability
RoHS compliant and meets IEC/EN 60947 standards for safety and quality
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16N4-V06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16H4-V06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
