Eaton IZMX/INX Electronic Circuit Breaker 630A 690V
- RS Stock No.:
- 127-541
- Mfr. Part No.:
- 183469 IZMX16B3-P06W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,181.52
(exc. VAT)
€8,833.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,181.52 |
*price indicative
- RS Stock No.:
- 127-541
- Mfr. Part No.:
- 183469 IZMX16B3-P06W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 630A | |
| Voltage | 690V | |
| Breaking Capacity | 42kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 630A | ||
Voltage 690V | ||
Breaking Capacity 42kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a high quality, 3 pole electrical component designed for efficient and reliable electrical protection. With a rating of 630A and a short circuit breaking capacity of 42 kA, it ensures the safe operation of your electrical syst
Withdrawable design for easy installation and maintenance
Electronic release system for efficient operation
Motor drive optional for added convenience
Built in device slide in technique for seamless integration
Rail connection for secure electrical connection
High quality construction for durability and reliability
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 630A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, DIN Rail
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 630A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V
