Eaton IZMX16B4-V10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- RS Stock No.:
- 127-755
- Mfr. Part No.:
- 183546 IZMX16B4-V10F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,607.79
(exc. VAT)
€8,127.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,607.79 |
*price indicative
- RS Stock No.:
- 127-755
- Mfr. Part No.:
- 183546 IZMX16B4-V10F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX16B4-V10F-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Voltage | 690V | |
| Breaking Capacity | 42kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX16B4-V10F-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Voltage 690V | ||
Breaking Capacity 42kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a 4 pole circuit breaker with a high amperage rating of 1000A and a short circuit breaking capacity of 42 kA. It is designed for selective operation and is compliant with the IEC standards. With its fixed installation type, th
Complete device with an electronic release system
Optional motor drive for enhanced functionality
Suitable for zone selectivity
Provides selective operation for optimal protection
High short circuit breaking capacity ensures safety
Built in device with a fixed built in technique for easy installation
IP31 degree of protection ensures durability
Includes auxiliary contacts for additional functionality
With switched off indicator for convenience
Related links
- Eaton IZMX40N3-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40H3-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40H4-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40H3-P10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX16H3-P10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX16N4-P10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX16N3-P10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
